
SCCT-80/50-800/5A-VA2.5-CL0.5-CE | |
|---|---|
DigiKey Part Number | 4106-SCCT-80/50-800/5A-VA2.5-CL0.5-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT-80/50-800/5A-VA2.5-CL0.5-CE |
Description | SPLIT CORE CURRENT TRANSFORMER 8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 800:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 6.319" (160.50mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.28000 | €48.28 |
| 10 | €43.41200 | €434.12 |
| 25 | €41.59880 | €1,039.97 |
| 50 | €40.27340 | €2,013.67 |
| 100 | €38.98670 | €3,898.67 |
| Unit Price without VAT: | €48.28000 |
|---|---|
| Unit Price with VAT: | €57.93600 |

