304090012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 3.151
Unit Price: €1.51000
Datasheet
Image for 304090012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

304090012

DigiKey Part Number
304090012-ND
Manufacturer
Manufacturer Product Number
304090012
Description
LED RGB CLEAR 8MM ROUND T/H
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 2.1V Red, 3.15V Green, 3.15V Blue Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.15V Green, 3.15V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
625nm Red, 518nm Green, 466nm Blue
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
11.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes