
102010000 | |
|---|---|
DigiKey Part Number | 102010000-ND |
Manufacturer | |
Manufacturer Product Number | 102010000 |
Description | SEEEDUINO ETHERNET ATMEGA328/WIZ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ATmega328, Wiz5100 Seeeduino Ethernet AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328, Wiz5100 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, Grove | |
Suggested Programming Environment | Arduino | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €38.24560 | €3,824.56 |
| Unit Price without VAT: | €38.24560 |
|---|---|
| Unit Price with VAT: | €45.89472 |






