
2004 4X6 | |
|---|---|
DigiKey Part Number | 20044X6-ND |
Manufacturer | |
Manufacturer Product Number | 2004 4X6 |
Description | CONDUCT BAG NONE 4"X6" |
Customer Reference | |
Detailed Description | Conductive Bag Energy Shielding Black 4" (101.6mm) X 6" (152.4mm) |
Category | Metal Layer None |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Length - Inside 6" (152.4mm) |
Packaging Bulk | Width - Inside 4" (101.6mm) |
Part Status Obsolete | Color Black |
Type Conductive Bag |

