Direct

ENS161-BLGM | |
|---|---|
DigiKey Part Number | 2618-ENS161-BLGMTR-ND - Tape & Reel (TR) 2618-ENS161-BLGMCT-ND - Cut Tape (CT) 2618-ENS161-BLGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENS161-BLGM |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C, SPI |
Datasheet | Datasheet |
EDA/CAD Models | ENS161-BLGM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Air Quality | |
Accuracy | - | |
Output | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 1.71V ~ 1.98V | |
Current - Supply | 12mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.66000 | €9.66 |
| 5 | €8.20800 | €41.04 |
| 10 | €7.65000 | €76.50 |
| 25 | €6.96840 | €174.21 |
| 50 | €6.49220 | €324.61 |
| 100 | €6.04790 | €604.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.17712 | €2,588.56 |
| 1.000 | €4.81198 | €4,811.98 |
| 1.500 | €4.70103 | €7,051.55 |
| Unit Price without VAT: | €9.66000 |
|---|---|
| Unit Price with VAT: | €11.59200 |


