


PFSM.200.2 | |
|---|---|
DigiKey Part Number | 486-PFSM.200.2TR-ND - Tape & Reel (TR) 486-PFSM.200.2CT-ND - Cut Tape (CT) 486-PFSM.200.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFSM.200.2 |
Description | PTC RESET FUSE 15V 2A 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 2 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PFSM.200.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 100 A | |
Time to Trip | 12 s | |
Resistance - Initial (Ri) (Min) | 45 mOhms | |
Resistance - Post Trip (R1) (Max) | 125 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.344" L x 0.264" W (8.75mm x 6.71mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 5 | €1.00200 | €5.01 |
| 10 | €0.92300 | €9.23 |
| 50 | €0.76600 | €38.30 |
| 100 | €0.70660 | €70.66 |
| 250 | €0.63508 | €158.77 |
| 500 | €0.58562 | €292.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.51453 | €771.80 |
| 3.000 | €0.47386 | €1,421.58 |
| 4.500 | €0.45144 | €2,031.48 |
| 7.500 | €0.42455 | €3,184.12 |
| 10.500 | €0.40901 | €4,294.60 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.45200 |

