PFRX.110 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 621
Unit Price: €1.21000
Datasheet

Similar


Littelfuse Inc.
In Stock: 32.746
Unit Price: €1.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.288
Unit Price: €1.33000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.017
Unit Price: €1.70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €1.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 24
Unit Price: €2.35000
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFRX.110

DigiKey Part Number
PFRX.110-ND
Manufacturer
Manufacturer Product Number
PFRX.110
Description
PTC RESET FUSE 60V 1.1A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
8.2 s
Manufacturer
SCHURTER Inc.
Resistance - Initial (Ri) (Min)
150 mOhms
Series
Resistance - Post Trip (R1) (Max)
380 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.512" Dia x 0.122" T (13.00mm x 3.10mm)
Current - Hold (Ih) (Max)
1.1 A
Height - Seated (Max)
0.709" (18.00mm)
Current - Trip (It)
2.2 A
Lead Spacing
0.201" (5.10mm)
Current - Max
40 A
Approval Agency
CSA, TUV, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFRY.110SCHURTER Inc.621486-3523-ND€1.21000Direct
60R110XMRLittelfuse Inc.32.746F1993CT-ND€1.10000Similar
60R135XMRLittelfuse Inc.1.288F5561CT-ND€1.33000Similar
60R185XMRLittelfuse Inc.4.017F1995CT-ND€1.70000Similar
60R300XFLittelfuse Inc.0F1927-ND€1.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes