Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PFRA.065.2 | |
|---|---|
DigiKey Part Number | 486-PFRA.065.2TR-ND - Tape & Reel (TR) 486-PFRA.065.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PFRA.065.2 |
Description | PTC RESET FUSE 60V 650MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.065.2 Models |
Category | Resistance - Initial (Ri) (Min) 270 mOhms |
Manufacturer SCHURTER Inc. | Resistance - Post Trip (R1) (Max) 720 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.382" Dia x 0.122" T (9.70mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.598" (15.20mm) |
Current - Hold (Ih) (Max) 650 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 1.3 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 5.3 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFRA.065 | SCHURTER Inc. | 1.989 | 486-3511-ND | €0.91000 | Parametric Equivalent |
| 60R010XPR | Littelfuse Inc. | 2.658 | F5557CT-ND | €0.69000 | Similar |
| 60R025XPR | Littelfuse Inc. | 4.352 | F5559CT-ND | €0.58000 | Similar |
| 60R075XPR | Littelfuse Inc. | 3.348 | F1991CT-ND | €0.75000 | Similar |
| 0ZRR0065FF1E | Bel Fuse Inc. | 0 | 5923-0ZRR0065FF1E-ND | €0.16221 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35662 | €1,069.86 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |










