Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PFRA.025.3 | |
|---|---|
DigiKey Part Number | PFRA.025.3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PFRA.025.3 |
Description | PTC RESET FUSE 60V 250MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 1 Ohms |
Series | Resistance - Post Trip (R1) (Max) 3 Ohms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 250 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Trip (It) 500 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFRA.025 | SCHURTER Inc. | 4.140 | 486-2295-ND | €0.91000 | Parametric Equivalent |
| PFRA.025.2 | SCHURTER Inc. | 0 | 486-PFRA.025.2CT-ND | €0.87000 | Parametric Equivalent |
| 0ZRR0025FF1E | Bel Fuse Inc. | 3.014 | 5923-0ZRR0025FF1E-ND | €0.35000 | Parametric Equivalent |
| 0ZRR0025FF2E | Bel Fuse Inc. | 0 | 0ZRR0025FF2E-ND | €0.13756 | Parametric Equivalent |
| 60R025XPR | Littelfuse Inc. | 4.352 | F5559CT-ND | €0.58000 | Parametric Equivalent |








