Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP01.1453.0190

DigiKey Part Number
KP01.1453.0190-ND
Manufacturer
Manufacturer Product Number
KP01.1453.0190
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
Yes (Fuse Not Included)
Manufacturer
SCHURTER Inc.
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Series
Termination
Quick Connect - 0.189" (4.8mm)
Packaging
Bulk
Fuse Holder, Drawer
Fuse Holder
Part Status
Active
Panel Cutout Dimensions
Variable Size
Connector Style
IEC 320-C14
Panel Thickness
0.118" (3.00mm)
Connector Type
Receptacle, Male Blades - Module
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP40
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, cURus, VDE
Number of Positions
3
Base Product Number
Filter Type
Unfiltered - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€8.86560€886.56
Unit Price without VAT:€8.86560
Unit Price with VAT:€10.63872