



GSP1.7500.1 | |
|---|---|
DigiKey Part Number | 486-5563-ND |
Manufacturer | |
Manufacturer Product Number | GSP1.7500.1 |
Description | PWR ENT RCPT GSP1 APPL 10A PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Manufacturer SCHURTER Inc. | Panel Cutout Dimensions Rectangular - 30.30mm x 22.50mm |
Series | Panel Thickness 0.118" (3.00mm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Ingress Protection IP40 |
Connector Type Receptacle, Male Blades | Approval Agency CCC, cURus, ENEC |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.52000 | €3.52 |
| 10 | €2.99100 | €29.91 |
| 25 | €2.80280 | €70.07 |
| 50 | €2.66900 | €133.45 |
| 100 | €2.54150 | €254.15 |
| 250 | €2.38240 | €595.60 |
| 500 | €2.26870 | €1,134.35 |
| 1.000 | €2.16049 | €2,160.49 |
| 2.500 | €2.02535 | €5,063.38 |
| Unit Price without VAT: | €3.52000 |
|---|---|
| Unit Price with VAT: | €4.22400 |

