Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSF1.2204.51

DigiKey Part Number
486-5579-ND
Manufacturer
Manufacturer Product Number
GSF1.2204.51
Description
PWR ENT MOD RCPT IEC320-C14
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14
Datasheet
 Datasheet
EDA/CAD Models
GSF1.2204.51 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - Appliance Inlet
250VAC
Manufacturer
SCHURTER Inc.
Number of Positions
3
Series
Filter Type
Unfiltered - Commercial
Packaging
Bulk
Accomodates a Fuse
Yes (Fuse Not Included)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
IEC 320-C14
Ingress Protection
IP40
Connector Type
Receptacle, Male Blades - Module
Approval Agency
CCC, CSA, ENEC, UL
Current Rating - Appliance Inlet
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.24000€4.24
10€3.60500€36.05
25€3.37880€84.47
50€3.21760€160.88
Manufacturers Standard Package
Unit Price without VAT:€4.24000
Unit Price with VAT:€5.08800