


GSF1.2204.41 | |
|---|---|
DigiKey Part Number | 486-5580-ND |
Manufacturer | |
Manufacturer Product Number | GSF1.2204.41 |
Description | PWR ENT MOD RCPT IEC320-C14 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 |
Datasheet | Datasheet |
EDA/CAD Models | GSF1.2204.41 Models |
Category | Voltage Rating - Appliance Inlet 250VAC |
Manufacturer SCHURTER Inc. | Number of Positions 3 |
Series | Filter Type Unfiltered - Commercial |
Packaging Bulk | Accomodates a Fuse Yes (Fuse Not Included) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style IEC 320-C14 | Ingress Protection IP40 |
Connector Type Receptacle, Male Blades - Module | Approval Agency CCC, CSA, ENEC, UL |
Current Rating - Appliance Inlet 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.41300 | €441.30 |
| Unit Price without VAT: | €4.41300 |
|---|---|
| Unit Price with VAT: | €5.29560 |

