DF11.2430.0012.01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: €43.46675
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF11.2430.0012.01

DigiKey Part Number
DF11.2430.0012.01-ND
Manufacturer
Manufacturer Product Number
DF11.2430.0012.01
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DF11.2430.0012.01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
Circuit Breaker, Switch On-Off, Illuminated
Manufacturer
SCHURTER Inc.
Current Rating - Circuit Breaker
10A
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 29.00mm x 73.50mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.059" (1.50mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
cULus, ENEC
Filter Type
Unfiltered - Commercial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF11.2347.0012.01SCHURTER Inc.0DF11.2347.0012.01-ND€43.46675Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40€32.69500€1,307.80
Unit Price without VAT:€32.69500
Unit Price with VAT:€39.23400