Parametric Equivalent




DC12.4602.201 | |
|---|---|
DigiKey Part Number | 486-5797-ND |
Manufacturer | |
Manufacturer Product Number | DC12.4602.201 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Current Rating - Filter 6A |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Shielded, V-Lock Notch |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 30.40mm x 34.40mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CQC, cULus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC12.4202.201 | SCHURTER Inc. | 0 | 486-5802-ND | €29.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.08000 | €29.08 |
| 10 | €24.71300 | €247.13 |
| 30 | €22.86900 | €686.07 |
| 50 | €22.06000 | €1,103.00 |
| 100 | €21.00790 | €2,100.79 |
| 250 | €19.69432 | €4,923.58 |
| Unit Price without VAT: | €29.08000 |
|---|---|
| Unit Price with VAT: | €34.89600 |


