Similar

8020.5074.PT | |
|---|---|
DigiKey Part Number | 486-3035-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5074.PT |
Description | FUSE CERAMIC 4A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 14.6 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.270" Dia x 1.291" L (6.85mm x 32.80mm) |
Voltage Rating - AC 500 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-MDP-V-4-R | Eaton - Electronics Division | 0 | 283-BK-MDP-V-4-R-ND | €0.67650 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 5 | €1.12600 | €5.63 |
| 10 | €1.04000 | €10.40 |
| 50 | €0.86300 | €43.15 |
| 100 | €0.79620 | €79.62 |
| 300 | €0.70050 | €210.15 |
| 500 | €0.65980 | €329.90 |
| 1.000 | €0.60811 | €608.11 |
| 5.000 | €0.50211 | €2,510.55 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.63200 |


