
8020.0606.H | |
|---|---|
DigiKey Part Number | 486-8020.0606.H-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0606.H |
Description | FUSE CERM 25A 250VAC 100VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 100 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Box | Breaking Capacity @ Rated Voltage 500A |
Part Status Active | Melting I²t 5275.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, cURus, UL |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.71000 | €1.71 |
| 5 | €1.41600 | €7.08 |
| 10 | €1.30600 | €13.06 |
| 50 | €1.08400 | €54.20 |
| 100 | €1.00000 | €100.00 |
| 250 | €0.89860 | €224.65 |
| 500 | €0.82846 | €414.23 |
| 1.000 | €0.76348 | €763.48 |
| 5.000 | €0.63013 | €3,150.65 |
| Unit Price without VAT: | €1.71000 |
|---|---|
| Unit Price with VAT: | €2.05200 |


