7010.9901.57 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 200
Unit Price: €1.96000
Datasheet
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.9901.57

DigiKey Part Number
7010.9901.57-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7010.9901.57
Description
FUSE BRD MT 125MA 125VAC/VDC SMD
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
7010.9901.57 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
300A
Part Status
Obsolete
Melting I²t
0.0024
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.276" L x 0.100" W x 0.100" H (7.00mm x 2.54mm x 2.54mm)
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7010.9901.03SCHURTER Inc.200486-5977-ND€1.96000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes