Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500.2086

DigiKey Part Number
486-6357-ND
Manufacturer
Manufacturer Product Number
5500.2086
Description
LINE FILTER 125V/250VAC 6A CHASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
5500.2086 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
6 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50/60Hz
Series
Applications
Medical
Packaging
Bulk
Approval Agency
CE, cURus, UKCA
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated AC
250V
Inductance
820µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€30.48000€30.48
10€24.87000€248.70
30€22.57100€677.13
50€21.57540€1,078.77
100€20.29300€2,029.30
250€18.88904€4,722.26
Manufacturers Standard Package
Unit Price without VAT:€30.48000
Unit Price with VAT:€36.57600