
5500.2035 | |
|---|---|
DigiKey Part Number | 486-4014-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2035 |
Description | LINE FILTER 125V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2035 Models |
Category | Current 6 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications Inverters, Power Drive Systems |
Packaging Bulk | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 14mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.54000 | €32.54 |
| 10 | €26.55900 | €265.59 |
| 30 | €24.10433 | €723.13 |
| 50 | €23.04080 | €1,152.04 |
| 100 | €21.67110 | €2,167.11 |
| 250 | €20.33452 | €5,083.63 |
| Unit Price without VAT: | €32.54000 |
|---|---|
| Unit Price with VAT: | €39.04800 |

