
5145.0847.511 | |
|---|---|
DigiKey Part Number | 5145.0847.511-ND |
Manufacturer | |
Manufacturer Product Number | 5145.0847.511 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5145.0847.511 Models |
Category | Current Rating - Filter 6A |
Manufacturer SCHURTER Inc. | Switch Features Circuit Breaker, Switch On-Off |
Series | Current Rating - Circuit Breaker 5A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.00mm x 72.00mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.30000 | €56.30 |
| 20 | €45.57050 | €911.41 |
| 40 | €43.39700 | €1,735.88 |
| 60 | €42.17467 | €2,530.48 |
| 100 | €40.68330 | €4,068.33 |
| Unit Price without VAT: | €56.30000 |
|---|---|
| Unit Price with VAT: | €67.56000 |

