Circuit Breaker Thermal 20A 240 V AC 32 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 240 V AC 32 V DC Rocker Panel Mount
4435.0001
4435.0001
Circuit Breaker Basics - Another Teaching Moment

4435.0001

DigiKey Part Number
486-2377-ND
Manufacturer
Manufacturer Product Number
4435.0001
Description
CIR BRKR THRM 20A 240VAC 32VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 240 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€14.73000€14.73
5€12.22000€61.10
20€10.40050€208.01
60€9.14683€548.81
100€8.61370€861.37
260€7.69296€2,000.17
500€7.11546€3,557.73
1.000€6.75671€6,756.71
Manufacturers Standard Package
Unit Price without VAT:€14.73000
Unit Price with VAT:€17.67600