
4430.1077 | |
|---|---|
DigiKey Part Number | TA45-A076HC00C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1077 |
Description | CIR BRKR THRM 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 240 V AC 60 V DC Pushbutton Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Pushbutton |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €29.76550 | €595.31 |
| Unit Price without VAT: | €29.76550 |
|---|---|
| Unit Price with VAT: | €35.71860 |

