Circuit Breaker Thermal 15A 240 V AC 28 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 240 V AC 28 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4410.0151

DigiKey Part Number
T12-211-15-ND
Manufacturer
Manufacturer Product Number
4410.0151
Description
CIR BRKR THRM 15A 240VAC 28VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 240 V AC 28 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4404.0010SCHURTER Inc.1.583486-4404.0010-ND€4.16000Parametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€30.67000€30.67
5€25.44400€127.22
20€21.64800€432.96
60€19.02850€1,141.71
100€17.91370€1,791.37
260€15.98692€4,156.60
500€15.13246€7,566.23
Manufacturers Standard Package
Unit Price without VAT:€30.67000
Unit Price with VAT:€36.80400