
4304.608 | |
|---|---|
DigiKey Part Number | 4304.6080-ND |
Manufacturer | |
Manufacturer Product Number | 4304.608 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4304.608 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 27.20mm x 58.20mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP20 |
Number of Positions 3 | Approval Agency cCSAus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.10000 | €14.10 |
| 10 | €11.98600 | €119.86 |
| 25 | €11.23480 | €280.87 |
| 50 | €10.69880 | €534.94 |
| 100 | €10.18830 | €1,018.83 |
| 250 | €9.55096 | €2,387.74 |
| 500 | €9.09560 | €4,547.80 |
| Unit Price without VAT: | €14.10000 |
|---|---|
| Unit Price with VAT: | €16.92000 |

