


4301.8054 | |
|---|---|
DigiKey Part Number | 486-3182-ND |
Manufacturer | |
Manufacturer Product Number | 4301.8054 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4301.8054 Models |
Category | Current Rating - Filter 10A |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features V-Lock Notch |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.00mm x 33.00mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.02000 | €35.02 |
| 20 | €26.88100 | €537.62 |
| 40 | €25.28500 | €1,011.40 |
| 60 | €24.39483 | €1,463.69 |
| 100 | €23.31720 | €2,331.72 |
| 260 | €22.07615 | €5,739.80 |
| Unit Price without VAT: | €35.02000 |
|---|---|
| Unit Price with VAT: | €42.02400 |

