
3410.0022.03 | |
|---|---|
DigiKey Part Number | 486-3410.0022.03TR-ND - Tape & Reel (TR) 486-3410.0022.03CT-ND - Cut Tape (CT) 486-3410.0022.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0022.03 |
Description | FUSE BRD MT 250MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0022.03 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 9.0E-4 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.8 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3410.0022.01 | SCHURTER Inc. | 87 | 486-1692-ND | €4.78000 | Parametric Equivalent |
| 3410.0022.02 | SCHURTER Inc. | 3.077 | 486-3410.0022.02CT-ND | €4.78000 | Parametric Equivalent |
| 3410.0022.04 | SCHURTER Inc. | 9.705 | 486-3410.0022.04CT-ND | €4.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.78000 | €4.78 |
| 5 | €3.96600 | €19.83 |
| 10 | €3.66000 | €36.60 |
| 50 | €3.03560 | €151.78 |
| 100 | €2.79980 | €279.98 |
| 250 | €2.51444 | €628.61 |
| 500 | €2.31688 | €1,158.44 |
| 1.000 | €2.27561 | €2,275.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.86970 | €5,609.10 |
| Unit Price without VAT: | €4.78000 |
|---|---|
| Unit Price with VAT: | €5.73600 |

