
3404.0112.24 | |
|---|---|
DigiKey Part Number | 486-3404.0112.24TR-ND - Tape & Reel (TR) 486-3404.0112.24CT-ND - Cut Tape (CT) 486-3404.0112.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0112.24 |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.16 |
Mounting Type Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 5 | €1.06400 | €5.32 |
| 10 | €0.98200 | €9.82 |
| 50 | €0.81460 | €40.73 |
| 100 | €0.75160 | €75.16 |
| 250 | €0.67544 | €168.86 |
| 500 | €0.62280 | €311.40 |
| 1.000 | €0.57404 | €574.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.50391 | €1,511.73 |
| 6.000 | €0.46375 | €2,782.50 |
| 9.000 | €0.44160 | €3,974.40 |
| 15.000 | €0.43770 | €6,565.50 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.53600 |

