Parametric Equivalent
Parametric Equivalent

3404.0014.24 | |
|---|---|
DigiKey Part Number | 486-3404.0014.24TR-ND - Tape & Reel (TR) 486-3404.0014.24CT-ND - Cut Tape (CT) 486-3404.0014.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0014.24 |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 1.3 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3404.0014.11 | SCHURTER Inc. | 425 | 486-2998-ND | €1.27000 | Parametric Equivalent |
| 3404.0014.22 | SCHURTER Inc. | 2.234 | 486-3404.0014.22CT-ND | €1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.49785 | €1,493.55 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.47600 |


