4 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0172.24

DigiKey Part Number
486-3483-2-ND - Tape & Reel (TR)
486-3483-1-ND - Cut Tape (CT)
486-3483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0172.24
Description
FUSE BRD MT 4A 250VAC 125VDC SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3403.0172.24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
200A AC, 35A DC
Part Status
Active
Melting I²t
26.0
Mounting Type
Surface Mount
Approval Agency
CQC, cURus, KC, PSE/JET, UL, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.363
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.39000€1.39
5€1.15600€5.78
10€1.06600€10.66
50€0.88440€44.22
100€0.81600€81.60
250€0.73332€183.33
500€0.67616€338.08
1.000€0.62319€623.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.57407€1,148.14
4.000€0.52850€2,114.00
6.000€0.50337€3,020.22
10.000€0.47913€4,791.30
Manufacturers Standard Package
Unit Price without VAT:€1.39000
Unit Price with VAT:€1.66800