
3402.0007.22 | |
|---|---|
DigiKey Part Number | 486-3931-2-ND - Tape & Reel (TR) 486-3931-1-ND - Cut Tape (CT) 486-3931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0007.22 |
Description | FUSE BRD MNT 400MA 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0007.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.016 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 63 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 5 | €1.10400 | €5.52 |
| 10 | €1.01800 | €10.18 |
| 50 | €0.84520 | €42.26 |
| 100 | €0.77970 | €77.97 |
| 250 | €0.70072 | €175.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.61605 | €462.04 |
| 1.500 | €0.56764 | €851.46 |
| 2.250 | €0.54097 | €1,217.18 |
| 3.750 | €0.50898 | €1,908.67 |
| 5.250 | €0.48886 | €2,566.51 |
| 7.500 | €0.46829 | €3,512.17 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |



