Circuit Breaker Thermal Magnetic 10A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-150-710

DigiKey Part Number
486-3-150-710-ND
Manufacturer
Manufacturer Product Number
3-150-710
Description
TA36 CIRCUIT BREAKER 2P 10A T2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
10A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
White
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, IEC 62368-1, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€44.19000€44.19
5€36.65600€183.28
10€33.81300€338.13
50€27.99520€1,399.76
100€25.78870€2,578.87
250€23.11392€5,778.48
Manufacturers Standard Package
Unit Price without VAT:€44.19000
Unit Price with VAT:€53.02800