
3-123-555 | |
|---|---|
DigiKey Part Number | 486-3-123-555-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-555 |
Description | MSM 19 SWITCH C 100MA RI QC |
Customer Reference | |
Detailed Description | Pushbutton Switch Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Type Anti-Vandal, Illuminated |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.110" (2.8mm) |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Mounting Type Panel Mount, Front |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-145-874 | SCHURTER Inc. | 0 | 486-3-145-874-ND | €23.60800 | MFR Recommended |


