Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Two Stage Threaded Post (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-123-535

DigiKey Part Number
486-3-123-535-ND
Manufacturer
Manufacturer Product Number
3-123-535
Description
LINE FILTER 125V/250VAC 30A CHAS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Two Stage Threaded Post (M4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50/60Hz
Series
Applications
Medical
Packaging
Box
Approval Agency
CE, cURus, UKCA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Threaded Post (M4)
Voltage - Rated AC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€88.25000€88.25
12€70.86333€850.36
27€65.96074€1,780.94
51€62.34863€3,179.78
102€62.27647€6,352.20
Unit Price without VAT:€88.25000
Unit Price with VAT:€105.90000