
3-122-721 | |
|---|---|
DigiKey Part Number | 486-3-122-721TR-ND - Tape & Reel (TR) 486-3-122-721CT-ND - Cut Tape (CT) 486-3-122-721DKR-ND - Digi-Reel® 486-UMTW-5316-20A00-SMD-TT-SN-00-ND |
Manufacturer | |
Manufacturer Product Number | 3-122-721 |
Description | FUSE BRD MNT 20A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® - | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 350A | |
Melting I²t | 2800.0 | |
Approval Agency | CE, cURus, IEC, UL2481-14 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €3.14119 | €9,423.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.71000 | €7.71 |
| 5 | €6.40000 | €32.00 |
| 10 | €5.90500 | €59.05 |
| 50 | €4.89620 | €244.81 |
| 100 | €4.51490 | €451.49 |
| 250 | €4.05348 | €1,013.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.16000 | €7.16 |
| 5 | €5.94000 | €29.70 |
| 10 | €5.48100 | €54.81 |
| 50 | €4.54540 | €227.27 |
| 100 | €4.19140 | €419.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.10438 | €2,052.19 |
| Unit Price without VAT: | €7.16000 |
|---|---|
| Unit Price with VAT: | €8.59200 |

