10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-122-717

DigiKey Part Number
486-3-122-717TR-ND - Tape & Reel (TR)
486-3-122-717CT-ND - Cut Tape (CT)
486-3-122-717DKR-ND - Digi-Reel®
486-UMTW-5316-10A00-SMD-TT-SN-00-ND
Manufacturer
Manufacturer Product Number
3-122-717
Description
FUSE BRD MNT 10A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
350A
Part Status
Active
Melting I²t
510.0
Mounting Type
Surface Mount
Approval Agency
CE, cURus, IEC, UL2481-14
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.587
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€2.66501€3,997.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€6.59000€6.59
5€5.46600€27.33
10€5.04400€50.44
50€4.18340€209.17
100€3.85780€385.78
250€3.46388€865.97
500€3.19102€1,595.51
Digi-Reel®
QuantityUnit PriceExt Price
1€6.10000€6.10
5€5.06600€25.33
10€4.67400€46.74
50€3.87640€193.82
100€3.57470€357.47
250€3.20976€802.44
500€2.95698€1,478.49
* All Digi-Reel orders will add a €5.50 reeling fee.
486-UMTW-5316-10A00-SMD-TT-SN-00-ND
QuantityUnit PriceExt Price
500€3.54450€1,772.25
Unit Price without VAT:€6.10000
Unit Price with VAT:€7.32000