7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-122-715

DigiKey Part Number
486-3-122-715TR-ND - Tape & Reel (TR)
486-3-122-715CT-ND - Cut Tape (CT)
486-3-122-715DKR-ND - Digi-Reel®
486-UMTW-5316-7A500-SMD-TT-SN-00-ND
Manufacturer
Manufacturer Product Number
3-122-715
Description
FUSE BRD MNT 7A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
350A
Part Status
Active
Melting I²t
320.0
Mounting Type
Surface Mount
Approval Agency
CE, cURus, IEC, UL2481-14
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.387
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€3.36373€10,091.19
Cut Tape (CT)
QuantityUnit PriceExt Price
1€6.78000€6.78
5€5.62600€28.13
10€5.19200€51.92
50€4.30540€215.27
100€3.97030€397.03
250€3.56484€891.21
500€3.28392€1,641.96
Digi-Reel®
QuantityUnit PriceExt Price
1€6.27000€6.27
5€5.20600€26.03
10€4.80400€48.04
50€3.98420€199.21
100€3.67410€367.41
250€3.29892€824.73
500€3.03906€1,519.53
* All Digi-Reel orders will add a €5.50 reeling fee.
486-UMTW-5316-7A500-SMD-TT-SN-00-ND
QuantityUnit PriceExt Price
500€3.63158€1,815.79
Unit Price without VAT:€6.27000
Unit Price with VAT:€7.52400