



3-111-515 | |
|---|---|
DigiKey Part Number | 486-3-111-515-ND |
Manufacturer | |
Manufacturer Product Number | 3-111-515 |
Description | LINE FILTER 300V/520VAC 16A CHAS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 300V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications Photovoltaic Inverter |
Packaging Bulk | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 300V, 520V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.50000 | €25.50 |
| 10 | €20.80600 | €208.06 |
| 30 | €18.88267 | €566.48 |
| 50 | €18.04980 | €902.49 |
| 100 | €16.97740 | €1,697.74 |
| 250 | €15.65504 | €3,913.76 |
| 500 | €15.46180 | €7,730.90 |
| Unit Price without VAT: | €25.50000 |
|---|---|
| Unit Price with VAT: | €30.60000 |

