Three Phase (Wye) EMC/EMI Line Filter 6 A 300V, 520V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Wye) EMC/EMI Line Filter 6 A 300V, 520V 50/60Hz Single Stage Terminal Block
FMAD-33SZ-0342.SP
FMAD-33SZ-0342.SP

3-110-840

DigiKey Part Number
486-3-110-840-ND
Manufacturer
Manufacturer Product Number
3-110-840
Description
LINE FILTER 300V/520VAC 6A CHASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 6 A 300V, 520V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
6 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50/60Hz
Series
Applications
Photovoltaic Inverter
Packaging
Bulk
Approval Agency
CE, cURus, UKCA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
300V, 520V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€22.05000€22.05
Unit Price without VAT:€22.05000
Unit Price with VAT:€26.46000