Three Phase (Wye) EMC/EMI Line Filter 6 A 300V, 520V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Wye) EMC/EMI Line Filter 6 A 300V, 520V 50/60Hz Single Stage Terminal Block
FMAD-33SZ-0342.SP
FMAD-33SZ-0342.SP

3-110-818

DigiKey Part Number
486-3-110-818-ND
Manufacturer
Manufacturer Product Number
3-110-818
Description
LINE FILTER 300V/520VAC 6A CHASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 6 A 300V, 520V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
6 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50/60Hz
Series
Applications
Photovoltaic Inverter
Packaging
Bulk
Approval Agency
CE, cURus, UKCA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
300V, 520V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€22.79000€22.79
10€18.60000€186.00
30€16.88200€506.46
50€16.13720€806.86
100€15.17860€1,517.86
250€13.99676€3,499.19
500€13.63560€6,817.80
Manufacturers Standard Package
Unit Price without VAT:€22.79000
Unit Price with VAT:€27.34800