
3-110-094 | |
|---|---|
DigiKey Part Number | 486-7143-ND |
Manufacturer | |
Manufacturer Product Number | 3-110-094 |
Description | SWITCH PUSHBUTTON SPST 100MA 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Capacitive, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 60 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 5 ~ 28 VDC |
Type Capacitive, Illuminated | Termination Style Wire Leads |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-On | Panel Cutout Dimensions Circular - 22.10mm Dia |
Current Rating (Amps) 100mA (AC/DC) | Operating Temperature -40°C ~ 60°C |
Voltage Rating - AC 42 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €55.41000 | €55.41 |
| 10 | €47.79500 | €477.95 |
| 30 | €44.52567 | €1,335.77 |
| 50 | €43.07920 | €2,153.96 |
| 100 | €41.18840 | €4,118.84 |
| Unit Price without VAT: | €55.41000 |
|---|---|
| Unit Price with VAT: | €66.49200 |

