Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-103-124 | |
|---|---|
DigiKey Part Number | 486-3-103-124TR-ND - Tape & Reel (TR) 486-3-103-124CT-ND - Cut Tape (CT) 486-3-103-124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-103-124 |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.09 |
Mounting Type Surface Mount | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-103-121 | SCHURTER Inc. | 0 | 486-3-103-121-ND | €7.19000 | Parametric Equivalent |
| 3-103-122 | SCHURTER Inc. | 938 | 486-3-103-122CT-ND | €7.19000 | Parametric Equivalent |
| 3-103-123 | SCHURTER Inc. | 4.081 | 486-3-103-123CT-ND | €7.19000 | Parametric Equivalent |
| 3410.0037.01 | SCHURTER Inc. | 440 | 486-1700-ND | €4.78000 | Parametric Equivalent |
| 3410.0037.02 | SCHURTER Inc. | 16.538 | 486-4583-1-ND | €4.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.03000 | €6.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €2.82379 | €28,237.90 |
| Unit Price without VAT: | €6.03000 |
|---|---|
| Unit Price with VAT: | €7.23600 |



