
3-103-098 | |
|---|---|
DigiKey Part Number | 486-3-103-098TR-ND - Tape & Reel (TR) 486-3-103-098CT-ND - Cut Tape (CT) 486-3-103-098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-103-098 |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-098 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 4.0E-4 |
Mounting Type Surface Mount | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3410.0025.02 | SCHURTER Inc. | 1.500 | 486-3410.0025.02CT-ND | €4.78000 | Upgrade |
| 3-103-097 | SCHURTER Inc. | 42 | 486-7153-ND | €7.19000 | Parametric Equivalent |
| 3-103-099 | SCHURTER Inc. | 3.618 | 486-3-103-099CT-ND | €7.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.19000 | €7.19 |
| 5 | €5.96400 | €29.82 |
| 10 | €5.50300 | €55.03 |
| 50 | €4.56360 | €228.18 |
| 100 | €4.20830 | €420.83 |
| 250 | €3.77836 | €944.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €3.31631 | €2,487.23 |
| 1.500 | €3.05175 | €4,577.62 |
| 2.250 | €2.91091 | €6,549.55 |
| Unit Price without VAT: | €7.19000 |
|---|---|
| Unit Price with VAT: | €8.62800 |

