


3-102-861 | |
|---|---|
DigiKey Part Number | 486-3-102-861-ND |
Manufacturer | |
Manufacturer Product Number | 3-102-861 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Features Earth Line Choke, Shielded, V-Lock Notch |
Part Status Active | Fuse Holder, Drawer Drawer Sold Separate |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.80mm x 49.30mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cURus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Switch Features Switch On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.38000 | €33.38 |
| 10 | €28.36600 | €283.66 |
| 30 | €26.25100 | €787.53 |
| 50 | €25.32200 | €1,266.10 |
| 100 | €24.11460 | €2,411.46 |
| 250 | €22.60680 | €5,651.70 |
| Unit Price without VAT: | €33.38000 |
|---|---|
| Unit Price with VAT: | €40.05600 |




