2010.0015 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 3.505
Unit Price: €0.70000
Datasheet

Direct


Littelfuse Inc.
In Stock: 583
Unit Price: €1.16000
Datasheet

Similar


Littelfuse Inc.
In Stock: 238
Unit Price: €1.27000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: €0.63197
Datasheet
Image for 2010.0015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010.0015

DigiKey Part Number
486-1822-ND
Manufacturer
Manufacturer Product Number
2010.0015
Description
FUSE GLASS 630MA 250VAC 5X20MM
Customer Reference
Detailed Description
630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
4.35
Mounting Type
Requires Holder
Approval Agency
CCC, cURus, PSE/JET, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.3115SCHURTER Inc.3.505486-1336-ND€0.70000Direct
0213.630MXPLittelfuse Inc.583F4595-ND€1.16000Direct
0218.630HXPLittelfuse Inc.238F2417-ND€1.27000Similar
BK1/GMD-630-REaton - Electronics Division0283-BK1/GMD-630-R-ND€0.63197Similar
Obsolete
This product is no longer manufactured. View Substitutes