1241.6922.1120000 | |
|---|---|
DigiKey Part Number | 1241.6922.1120000-ND |
Manufacturer | |
Manufacturer Product Number | 1241.6922.1120000 |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 1241.6922.1120000 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Quick Connect - 0.110" (2.8mm) |
Part Status Obsolete | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 19.10mm Dia |
Type Anti-Vandal | Operating Temperature -25°C ~ 85°C |
Circuit | Mechanical Life 1,500,000 Cycles |
Switch Function On-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 5A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-145-766 | SCHURTER Inc. | 25 | 486-3-145-766-ND | €16.95000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.30000 | €30.30 |
| Unit Price without VAT: | €30.30000 |
|---|---|
| Unit Price with VAT: | €36.36000 |

