Similar

0034.6813 | |
|---|---|
DigiKey Part Number | 0034.6813-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6813 |
Description | FUSE BRD MNT 630MA 250VAC 63VDC |
Customer Reference | |
Detailed Description | 630 mA 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6813 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Mounting Type Through Hole | Approval Agency CCC, cURus, KC, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37206300001 | Littelfuse Inc. | 1.145 | WK4243CT-ND | €1.17000 | Similar |


