
0034.6042 | |
|---|---|
DigiKey Part Number | 486-2614-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6042 |
Description | FUSE BRD MNT 630MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6042 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 0.15 |
Mounting Type Through Hole | Approval Agency CCC, cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 5 | €0.76600 | €3.83 |
| 10 | €0.70600 | €7.06 |
| 50 | €0.58620 | €29.31 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

