0034.5245 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 90
Unit Price: €1.37000
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.435
Unit Price: €1.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 20.021
Unit Price: €1.20000
Datasheet
10 A 125 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5245

DigiKey Part Number
486-2600-ND
Manufacturer
Manufacturer Product Number
0034.5245
Description
FUSE GLASS 10A 125VAC 3AB 3AG
Customer Reference
Detailed Description
10 A 125 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Melting I²t
538.0
Part Status
Obsolete
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8020.5021SCHURTER Inc.90486-3096-ND€1.37000Similar
0313010.MXPLittelfuse Inc.1.435F4814-ND€1.40000Direct
0313010.MX250PLittelfuse Inc.20.021F6242-ND€1.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes