0034.5235 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.162
Unit Price: €1.23000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.796
Unit Price: €1.05000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 101
Unit Price: €11.52000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 35
Unit Price: €4.37600
Datasheet

Similar


Eaton - Electronics Division
In Stock: 15
Unit Price: €7.24200
Datasheet
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5235

DigiKey Part Number
486-1845-ND
Manufacturer
Manufacturer Product Number
0034.5235
Description
FUSE GLASS 3A 250VAC 3AB 3AG
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
180.0
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0313003.MXPLittelfuse Inc.2.162F1767-ND€1.23000Direct
BK/MDL-3-REaton - Electronics Division2.796283-2745-ND€1.05000Similar
BK/MDQ-3Eaton - Electronics Division101283-2227-ND€11.52000Similar
MDL-3-REaton - Electronics Division35283-MDL-3-R-ND€4.37600Similar
MDQ-3Eaton - Electronics Division15283-MDQ-3-ND€7.24200Similar
Obsolete
This product is no longer manufactured. View Substitutes